The 1537R-08H is a fixed inductor with a core material of phenolic and a self resonant frequency of 250MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in an axial package with a diameter of 3.96mm and a length of 9.53mm, and is mounted through a hole. It is RoHS compliant and has a Q factor of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1537R-08H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 150mR |
| Diameter | 3.96mm |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 1.22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1537R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1537R-08H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.