Inductor RF Molded/Unshielded Wirewound 160uH 3% 790KHz 65Q-Factor Iron 126mA 6.4Ohm DCR AXL T/R
API Delevan 1537R-86H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Diameter | 3.96mm |
| Inductance | 160uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 126mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | 1537R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1537R-86H to view detailed technical specifications.
No datasheet is available for this part.