Inductor RF Molded/Unshielded Wirewound 200uH 1% 790KHz 65Q-Factor Iron 120mA 7.1Ohm DCR AXL T/R
API Delevan 1537R-90F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.1R |
| Diameter | 3.96mm |
| Inductance | 200uH |
| Lead/Base Style | Axial |
| Length | 9.53mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | 1537R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.