
Inductor RF Chip Unshielded Wirewound 0.01uH 20% 150MHz 48Q-Factor Phenolic 1.59A 0.05Ohm DCR Bulk
API Delevan 160-100MS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max DC Current | 1.59A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 48 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 900MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 20% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-100MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.