
The 160-102FS is a surface mount ferrite inductor with a 1uH inductance value and a maximum DC current rating of 610mA. It has a self resonant frequency of 140MHz and a Q factor of 50. The inductor is packaged in bulk and is not radiation hardened. It is not RoHS compliant and has a tolerance of 1%. The inductor is suitable for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 160-102FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 340mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 1uH |
| Length | 3.94mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-102FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
