Inductor RF Chip Unshielded Wirewound 0.018uH 2% 150MHz 48Q-Factor Phenolic 1.395A 0.065Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 1.395A |
| Max DC Resistance | 0.065Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 3.94mm |
| Height | 2.03mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |