The 160-182GS surface mount ferrite inductor features a 1.8uH inductance value and a DC resistance of 760mR. It has a maximum operating temperature range of -55C to 125C and can handle a maximum DC current of 410mA. The inductor is packaged in bulk and is not radiation hardened. It is not RoHS compliant and has a Q factor of 36.
Sign in to ask questions about the API Delevan 160-182GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160-182GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 760mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 1.8uH |
| Length | 3.94mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 36 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-182GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.