
This 160 series surface mount fixed inductor features a ferrite core material, 270nH inductance, and a Q factor of 50. It has a maximum DC current rating of 1.025A and operates within a temperature range of -55°C to 125°C. The inductor is nonstandard in package and is not lead-free, with a self-resonant frequency of 290MHz and a test frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max DC Current | 1.025A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 290MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
