This surface mount fixed inductor features a ferrite core material, a nonstandard package, and a maximum operating temperature of 125°C. It has a maximum DC current rating of 950mA and a self-resonant frequency of 230MHz. The inductor is unshielded and has a Q factor of 50. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 160-331KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160-331KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 230MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-331KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
