This surface mount ferrite inductor features a 47uH inductance value, 8.3 ohms of DC resistance, and a maximum operating current of 125mA. It has a self-resonant frequency of 11MHz and a Q factor of 50. The inductor is designed for surface mount applications and is available in bulk packaging. It operates over a temperature range of -55°C to 125°C and is not radiation hardened or RoHS compliant.
API Delevan 160-473GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.3R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 47uH |
| Length | 3.94mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.