This surface mount ferrite inductor has a 470uH inductance value and a DC resistance of 75 ohms. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The inductor is unshielded and has a Q factor of 28.
Sign in to ask questions about the API Delevan 160-474GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160-474GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 470uH |
| Length | 3.94mm |
| Max DC Current | 42mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.2MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-474GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
