This API Delevan inductor is a wirewound, unshielded component with a phenolic core material. It features an inductance of 0.082uH with a tolerance of 1%. The inductor has a maximum DC current rating of 1.15A and a maximum DC resistance of 0.095R. Operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.082uH |
| Tolerance | 1% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.15A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 700MHz |
| Product Length | 3.94mm |
| Height | 2.03mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |