This surface mount ferrite inductor features a 820nH inductance value with a DC resistance of 260mR. It can handle a maximum DC current of 695mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the API Delevan 160-821FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160-821FS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 820nH |
| Length | 3.94mm |
| Max DC Current | 695mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-821FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.