Inductor RF Chip Unshielded Wirewound 82uH 1% 2.5MHz 50Q-Factor Ferrite 0.095A 14Ohm DCR Bulk
Sign in to ask questions about the API Delevan 160-823FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160-823FS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 82uH |
| Length | 3.94mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.6MHz |
| Series | 160 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 160-823FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.