The 160R-331KS is a surface mount ferrite inductor from API Delevan with a maximum DC current of 950mA and a self resonant frequency of 230MHz. It has a Q factor of 50 and is unshielded. The inductor is packaged in bulk and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
API Delevan 160R-331KS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 330nH |
| Length | 3.94mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | 160R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
No datasheet is available for this part.