The 160R-473GS is a ferrite inductor from API Delevan with a DC resistance of 8.3 ohms and an inductance of 47 microhenries. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The inductor is unshielded and has a self-resonant frequency of 11 MHz. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the API Delevan 160R-473GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160R-473GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.3R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 47uH |
| Length | 3.94mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 160R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 160R-473GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.