The 160R-473HS is a ferrite inductor from API Delevan with a 47uH inductance value and a maximum DC current rating of 125mA. It has a self-resonant frequency of 11MHz and a Q factor of 50. The inductor is designed for surface mount applications and is available in bulk packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the API Delevan 160R-473HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160R-473HS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.3R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 47uH |
| Length | 3.94mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 160R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 160R-473HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.