Inductor RF Chip Unshielded Wirewound 470uH 2% 790KHz 28Q-Factor Ferrite 0.042A 75Ohm DCR Bulk
Sign in to ask questions about the API Delevan 160R-474GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160R-474GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75R |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 470uH |
| Length | 3.94mm |
| Max DC Current | 42mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | 160R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 160R-474GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.