This API Delevan inductor features a wirewound construction with a phenolic core material and unshielded protection style. It has a nominal inductance of 0.082uH with a tolerance of 1%. The device can handle a maximum DC current of 1.15A and has a maximum DC resistance of 0.095R. The inductor's minimum quality factor is 48 and its minimum self resonant frequency is 700M. It measures 3.94mm in length, 2.03mm in height, and 3.18mm in depth. Operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.082uH |
| Tolerance | 1% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.15A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 700MHz |
| Product Length | 3.94mm |
| Height | 2.03mm |
| Product Depth | 3.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |