The 160R-821FS is a fixed inductor from API Delevan with a core material of ferrite and a self-resonant frequency of 150MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is RoHS compliant and has a Q factor of 50. It is available in a surface mount package with a termination of SMD/SMT.
Sign in to ask questions about the API Delevan 160R-821FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 160R-821FS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 3.18mm |
| Height | 2.03mm |
| Inductance | 820nH |
| Length | 3.94mm |
| Max DC Current | 695mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 160R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 160R-821FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.