
The API Delevan 1641-181K is an axial inductor with a DC resistance of 47 milliohms and an inductance of 180 nanohenries. It has a maximum operating temperature range of -55°C to 105°C and a maximum DC current rating of 1.33 amperes. The inductor is packaged in a bulk package and is not RoHS compliant. It has a Q factor of 50 and a self-resonant frequency of 250 MHz.
Sign in to ask questions about the API Delevan 1641-181K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1641-181K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 47mR |
| Diameter | 4.11mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 1.33A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.33A |
| Self Resonant Frequency | 250MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-181K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.