
Through-hole shielded molded wirewound inductor with 3.3µH inductance and 10% tolerance. Features a ferrite core, 490mA max DC current, and 350mΩ DCR. Operates across a -55°C to 105°C temperature range with a Q factor of 44 at 7.9MHz. Axial termination and packaging for efficient assembly.
Sign in to ask questions about the API Delevan 1641-332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1641-332K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Diameter | 4.11mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 490mA |
| Self Resonant Frequency | 85MHz |
| Series | 1641 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.035274oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1641-332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
