
Through-hole, shielded, molded wirewound inductor with 1uH inductance and 10% tolerance. Features a ferrite core, 1.09A current rating, and 70mOhm DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 44 at 25MHz. Axial termination and PCB mounting are supported.
Sign in to ask questions about the API Delevan 1641R-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1641R-102K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.09A |
| DC Resistance (DCR) | 70mR |
| Diameter | 4.11mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.41inch |
| Max DC Current | 1.09A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.09A |
| Self Resonant Frequency | 140MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
