
Through-hole shielded molded wirewound inductor with 220nH inductance and 10% tolerance. Features a phenolic core, 1.12A maximum DC current, and 67mΩ DC resistance. Operates from -55°C to 105°C with a Q factor of 49 at 25MHz and a self-resonant frequency of 250MHz. Axial termination and packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1641R-221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 67mR |
| Diameter | 4.11mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 49 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Self Resonant Frequency | 250MHz |
| Series | 1641R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1641R-221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
