
The API Delevan 1782-29G is a through-hole ferrite inductor with a core material of ferrite and a diameter of 2.41mm. It has a maximum DC current rating of 335mA and a maximum operating temperature of 105°C. The inductor is packaged in a tape and reel format and has a self resonant frequency of 100MHz. It is not radiation hardened and is not RoHS compliant. The inductor has a DC resistance of 550mR and an inductance of 2.4uH.
Sign in to ask questions about the API Delevan 1782-29G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1782-29G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Diameter | 2.41mm |
| Inductance | 2.4uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-29G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.