This 2.41mm axial ferrite inductor has a 3.6uH inductance value and a maximum DC current rating of 250mA. It operates within a temperature range of -55°C to 105°C and is available in a through-hole package. The inductor is unshielded and has a self-resonant frequency of 80MHz.
API Delevan 1782-33G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Diameter | 2.41mm |
| Inductance | 3.6uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-33G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.