
This through-hole fixed inductor has a core material of ferrite and a diameter of 2.41mm. It features a DC resistance of 2.7 ohms and an inductance of 7.5 microhenries. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package with a length of 6.35mm and a lead length of 38.1mm, and is packaged in tape and reel format.
Sign in to ask questions about the API Delevan 1782-41J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1782-41J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Diameter | 2.41mm |
| Inductance | 7.5uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-41J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.