
The API Delevan 1782-43G is a through-hole ferrite inductor with a 9.1uH inductance value and a DC resistance of 3.7 ohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This inductor is packaged in a tape and reel format and is suitable for use in a variety of applications. It is not radiation hardened and is not RoHS compliant.
API Delevan 1782-43G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Diameter | 2.41mm |
| Inductance | 9.1uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.