This through-hole ferrite inductor features a 30uH inductance value and a DC resistance of 3.4 ohms. It can handle a maximum DC current of 130mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in an axial configuration and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
API Delevan 1782-55H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| Diameter | 2.41mm |
| Inductance | 30uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | 1782 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1782-55H to view detailed technical specifications.
No datasheet is available for this part.