Surface mount wirewound fixed inductor with 10nH inductance and 5% tolerance, operating at 50MHz with a 40 Q-factor. Features a 1.23A maximum DC current rating and 0.1 Ohm DC resistance. Housed in an 1812 (4532) SMD/SMT package with phenolic/ferrite core material, operating temperature range of -55°C to 125°C. Unshielded design with a self-resonant frequency of 1GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1812-100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 10nH |
| Length | 4.83mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.