
Surface mount wirewound fixed inductor with 10nH inductance and 20% tolerance, designed for RF applications. Features a 1.23A current rating, 100mΩ DC resistance, and a Q factor of 40 at 50MHz. Operates within a temperature range of -55°C to 125°C, housed in an 1812 case code. Unshielded construction with phenolic core, suitable for tape and reel packaging.
API Delevan 1812-100M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Phenolic |
| Current Rating | 1.23A |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.19inch |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
