
Surface mount fixed inductor with 100nH inductance and 3% tolerance, operating at 25MHz. Features a Q factor of 30, 300mR DC resistance, and a maximum DC current of 818mA. Housed in an 1812 (4532 metric) unshielded wirewound case with a ferrite core, this component measures 4.83mm L x 3.4mm W x 3.4mm H. It operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 650MHz. Packaged in tape and reel for 500 units.
API Delevan 1812-101H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100nH |
| Length | 4.83mm |
| Max DC Current | 818mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 650MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
