The API Delevan 1812-105F is a surface mount fixed inductor with a general purpose inductor type and a nominal inductance of 1000uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.055A and has a DC resistance of 60mOhm. It is available in a 1812 package type with a length of 4.525mm, a width of 3.2mm, and a height of 3.2mm.
Sign in to ask questions about the API Delevan 1812-105F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1812-105F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.525 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 60 |
| Rated Current-Max | 0.055 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 2.5 |
| Manufacturer Series | 1812 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 1812 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 1812-105F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.