Surface mount wirewound fixed inductor with 12nH inductance and 10% tolerance. Features a 40 Q-factor at 50MHz, 1.23A maximum DC current, and 100mΩ DC resistance. Housed in an 1812 (4532 metric) SMD/SMT case with phenolic/ferrite core material. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12nH |
| Length | 4.83mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |