
Surface mount fixed inductor featuring 12nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates with a maximum DC current of 1.23A and a DC resistance of 100mR. It boasts a Q factor of 40 at 50MHz and a self-resonant frequency of 1GHz, housed in a 1812 case code. Operating temperature range is -55°C to 125°C, with phenolic core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1812-120M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12nH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-120M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.