Surface mount fixed inductor featuring wirewound construction for RF applications. Offers 18nH inductance with a 10% tolerance, tested at 50MHz with a Q factor of 40. Designed for high-frequency performance with a 1GHz self-resonant frequency and a maximum DC current of 1.23A. Housed in an 1812 case code with phenolic/ferrite core material and a low 100mR DC resistance.
API Delevan 1812-180K technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 18nH |
| Length | 4.83mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.