
Surface mount wirewound RF inductor with 180nH inductance and 1% tolerance, designed for 25MHz operation with a Q factor of 30. Features a 0.757A maximum DC current rating and 350mΩ DC resistance. Encased in an 1812 (4532 metric) SMD/SMT package with a ferrite core, operating from -55°C to 125°C. Unshielded design with a self-resonant frequency of 400MHz.
API Delevan 1812-181F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180nH |
| Length | 4.83mm |
| Max DC Current | 757mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
