
Surface mount wirewound fixed inductor with 180nH inductance and 5% tolerance. Features a 30 Q-factor at 25MHz, 400MHz self-resonant frequency, and 757mA maximum DC current. Operates within a -55°C to 125°C temperature range, with 350mR DC resistance. Housed in an 1812 (4532) SMD/SMT case measuring 4.83mm x 3.4mm x 3.4mm.
Sign in to ask questions about the API Delevan 1812-181J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1812-181J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180nH |
| Length | 4.83mm |
| Max DC Current | 757mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-181J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
