
Surface mount wirewound fixed inductor with 180nH inductance and 10% tolerance, tested at 25MHz. Features a Q factor of 30, a maximum DC current of 757mA, and a DC resistance of 350mR. Operates within a temperature range of -55°C to 125°C. Housed in an 1812 case code with ferrite core material and unshielded construction.
Sign in to ask questions about the API Delevan 1812-181K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1812-181K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 757mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-181K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
