
Surface mount fixed inductor featuring 270µH inductance with a tight 1% tolerance. This unshielded, wirewound ferrite core component operates at 790kHz with a 40 Q-factor and a self-resonant frequency of 4MHz. It handles a maximum DC current of 129mA and exhibits a DC resistance of 12Ω. The 1812 case code component is supplied in tape and reel packaging, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1812-274F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 270uH |
| Length | 4.83mm |
| Max DC Current | 129mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-274F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.