
Surface mount fixed inductor offering 47nH inductance with a 5% tolerance, tested at 50MHz. Features a 30 Q-factor and 0.87A maximum DC current, with a DC resistance of 0.2 Ohms. Encased in an 1812 SMD/SMT package, this unshielded wirewound component utilizes phenolic and ferrite core materials. Operating temperature range is -55°C to 125°C.
API Delevan 1812-470J technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 47nH |
| Length | 4.83mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-470J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.