
Surface mount fixed inductor featuring 56nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and offers a Q factor of 30 at 50MHz. It supports a maximum DC current of 770mA with a DC resistance of 250mR. The inductor is housed in an 1812 (4532 metric) SMD/SMT case, measuring 4.83mm in length, 3.4mm in width, and 3.4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1812-560K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 56nH |
| Length | 4.83mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 850MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-560K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
