
Surface mount fixed inductor with 56nH inductance and 20% tolerance, tested at 50MHz. Features a 30 Q-factor and 0.77A max DC current with 0.25 Ohm DCR. Housed in an 1812 case code, this unshielded wirewound component utilizes a phenolic core and operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1812-560M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 56nH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 850MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-560M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
