Surface mount wirewound fixed inductor with 68nH inductance and 5% tolerance, designed for RF applications. Features a 25 Q-factor at 50MHz, 770mA maximum DC current, and 250mΩ DC resistance. Housed in an 1812 (4532 metric) SMD/SMT package with phenolic and ferrite core material, operating from -55°C to 125°C. Unshielded design, available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 68nH |
| Length | 4.83mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |