
Surface mount fixed inductor featuring 68nH inductance with a 20% tolerance, tested at 50MHz. This unshielded, wirewound component utilizes a phenolic core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 770mA, exhibits 0.25 Ohm DC resistance, and has a Q factor of 25 at 50MHz. The 1812 case code component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1812-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.