Surface mount fixed inductor featuring 820nH inductance with a 10% tolerance, tested at 25MHz. This wirewound component offers a Q factor of 30 and a maximum DC current rating of 354mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 1.6 Ohms. The unshielded, ferrite core inductor is housed in an 1812 case code and supplied on tape and reel.
API Delevan 1812-821K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 354mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 354mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.