
Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 2.5MHz. This wirewound ferrite core component offers a Q factor of 50 and a maximum DC current of 169mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 7 Ohms. The 1812 case code (4532 metric) measures 4.83mm x 3.4mm x 3.4mm and is provided on tape and reel.
Sign in to ask questions about the API Delevan 1812-823K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1812-823K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 169mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | 1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1812-823K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.