
Surface mount fixed inductor with 10nH inductance and 20% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and a Q factor of 40 at 50MHz. Rated for 1.23A max DC current and a DC resistance of 100mR. Housed in an 1812 (4532 metric) SMD/SMT case, operating from -55°C to 125°C. Packaged on tape and reel.
API Delevan 1812R-100M technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 10nH |
| Length | 4.83mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
