
Surface mount fixed inductor with 100nH inductance and 5% tolerance, operating at 25MHz with a Q factor of 30. Features unshielded wirewound construction on a ferrite core, rated for 818mA maximum DC current and 300mR DC resistance. Housed in an 1812 case code (4.83mm L x 3.4mm W x 3.4mm H), this component is suitable for surface mount applications and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
API Delevan 1812R-101J technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100nH |
| Length | 4.83mm |
| Max DC Current | 818mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.