Surface mount fixed inductor featuring 1µH inductance with a 2% tolerance. This unshielded, wirewound ferrite core component operates within a -55°C to +125°C temperature range. It offers a maximum DC current of 634mA, 500mΩ DC resistance, and a Q factor of 50 at 7.9MHz. The 1812 case code (4.83mm x 3.4mm x 3.4mm) is supplied on tape and reel.
API Delevan 1812R-102G technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1uH |
| Length | 4.83mm |
| Max DC Current | 634mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.